Technical Document
Specifications
Brand
ABBLight Switch Type
Rocker Light Switch
Colour
Grey
Material
Metal
Number of Gangs
1
Series
2CKA001751A
Country of Origin
Germany
Stock information temporarily unavailable.
€ 20.99
€ 20.99 Each (Exc. Vat)
€ 26.03
€ 26.03 Each (inc. VAT)
ABB Grey 1 Gang Light Switch Cover
1
€ 20.99
€ 20.99 Each (Exc. Vat)
€ 26.03
€ 26.03 Each (inc. VAT)
ABB Grey 1 Gang Light Switch Cover
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBLight Switch Type
Rocker Light Switch
Colour
Grey
Material
Metal
Number of Gangs
1
Series
2CKA001751A
Country of Origin
Germany