Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

ABB Grey 2 Gang Light Switch Cover

RS Stock No.: 250-4937Brand: ABBManufacturers Part No.: 2CKA001751A1682
brand-logo
View all in Light Switch Covers

Technical Document

Specifications

Brand

ABB

Light Switch Type

Rocker Light Switch

Colour

Grey

Material

Metal

Number of Gangs

2

Series

2CKA001751A

Country of Origin

Germany

Stock information temporarily unavailable.

€ 26.73

€ 26.73 Each (Exc. Vat)

€ 33.15

€ 33.15 Each (inc. VAT)

ABB Grey 2 Gang Light Switch Cover

€ 26.73

€ 26.73 Each (Exc. Vat)

€ 33.15

€ 33.15 Each (inc. VAT)

ABB Grey 2 Gang Light Switch Cover
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Light Switch Type

Rocker Light Switch

Colour

Grey

Material

Metal

Number of Gangs

2

Series

2CKA001751A

Country of Origin

Germany