ABB Black Blind Control Switch, 2CKA001751A Series

RS Stock No.: 250-4984Brand: ABBManufacturers Part No.: 2CKA001751A3036
brand-logo

Technical Document

Specifications

Brand

ABB

Colour

Black

IP Rating

IP20

Series

2CKA001751A

Finish

Matt

Material

Plastic

Country of Origin

Germany

€ 27.43

€ 27.43 Each (Exc. Vat)

€ 34.01

€ 34.01 Each (inc. VAT)

ABB Black Blind Control Switch, 2CKA001751A Series

€ 27.43

€ 27.43 Each (Exc. Vat)

€ 34.01

€ 34.01 Each (inc. VAT)

ABB Black Blind Control Switch, 2CKA001751A Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Colour

Black

IP Rating

IP20

Series

2CKA001751A

Finish

Matt

Material

Plastic

Country of Origin

Germany