Technical Document
Specifications
Brand
ABBEthernet Connector Type
RJ11 Connector, RJ12 Connector
Gender
Female
Mounting Type
Flush Mount
Connector Type
RJ11, RJ12
Country of Origin
Spain
Stock information temporarily unavailable.
€ 55.47
€ 55.47 Each (Exc. Vat)
€ 68.78
€ 68.78 Each (inc. VAT)
ABB Female Ethernet Connector, Flush Mount
1
€ 55.47
€ 55.47 Each (Exc. Vat)
€ 68.78
€ 68.78 Each (inc. VAT)
ABB Female Ethernet Connector, Flush Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBEthernet Connector Type
RJ11 Connector, RJ12 Connector
Gender
Female
Mounting Type
Flush Mount
Connector Type
RJ11, RJ12
Country of Origin
Spain