Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

ABB 4P Pole Screw Mount Switch Disconnector - 40A Maximum Current, 11kW Power Rating, IP65

RS Stock No.: 250-5035Brand: ABBManufacturers Part No.: 2CMA142409R1000
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

40A

Mounting Type

Screw Mount

IP Rating

IP65

Power Rating

11kW

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

ABB 4P Pole Screw Mount Switch Disconnector - 40A Maximum Current, 11kW Power Rating, IP65

P.O.A.

ABB 4P Pole Screw Mount Switch Disconnector - 40A Maximum Current, 11kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

40A

Mounting Type

Screw Mount

IP Rating

IP65

Power Rating

11kW

Country of Origin

Czech Republic