Technical Document
Specifications
Brand
ABBPlug/Socket
Socket
Pole Format
3P+E
Switchable
Yes
Colour
Red
IP Rating
IP67
Voltage Rating
415 V
Current Rating
32A
Body Orientation
Straight
Series
Critical & Safe
Dimensions
253 x 120 x 149mm
Earthing Position
6h
Body Material
PET
Depth
149mm
Length
253mm
Width
120mm
Product details
Switched Interlock IP67
25mm diameter knock-out cable entry
You may be interested in
Scame Switchable IP67 Industrial Interlock Socket 3P+E, Earthing Position 6h, 32A, 415 VBrand: Scame
€ 298.63Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
ABB Switchable IP67 Industrial Interlock Socket 3P+E, Earthing Position 6h, 32A, 415 V
1
P.O.A.
ABB Switchable IP67 Industrial Interlock Socket 3P+E, Earthing Position 6h, 32A, 415 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Scame Switchable IP67 Industrial Interlock Socket 3P+E, Earthing Position 6h, 32A, 415 VBrand: Scame
€ 298.63Each (Exc. Vat)
Technical Document
Specifications
Brand
ABBPlug/Socket
Socket
Pole Format
3P+E
Switchable
Yes
Colour
Red
IP Rating
IP67
Voltage Rating
415 V
Current Rating
32A
Body Orientation
Straight
Series
Critical & Safe
Dimensions
253 x 120 x 149mm
Earthing Position
6h
Body Material
PET
Depth
149mm
Length
253mm
Width
120mm
Product details
Switched Interlock IP67
25mm diameter knock-out cable entry
You may be interested in
Scame Switchable IP67 Industrial Interlock Socket 3P+E, Earthing Position 6h, 32A, 415 VBrand: Scame
€ 298.63Each (Exc. Vat)