Technical Document
Specifications
Brand
ABBPlate Type
Cover Plate
Colour
Light Grey
Mounting Style
Surface Mount
Material
Plastic
Country of Origin
Slovenia
€ 127.36
€ 127.36 Each (Exc. Vat)
€ 157.93
€ 157.93 Each (inc. VAT)
Light Grey Cover Plate Plastic Cover Plate
1
€ 127.36
€ 127.36 Each (Exc. Vat)
€ 157.93
€ 157.93 Each (inc. VAT)
Light Grey Cover Plate Plastic Cover Plate
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ABBPlate Type
Cover Plate
Colour
Light Grey
Mounting Style
Surface Mount
Material
Plastic
Country of Origin
Slovenia