E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB SN201 MCB, 1P, 40A Curve B

RS Stock No.: 237-1438Brand: ABBManufacturers Part No.: 2CSS275101R0405
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

40A

Tripping Characteristics

Type B

Series

SN201

Mounting Style

DIN Rail Mount

Model Number

SN201 M-B40

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

€ 51.21

€ 51.21 Each (Exc. Vat)

€ 63.50

€ 63.50 Each (inc. VAT)

ABB SN201 MCB, 1P, 40A Curve B

€ 51.21

€ 51.21 Each (Exc. Vat)

€ 63.50

€ 63.50 Each (inc. VAT)

ABB SN201 MCB, 1P, 40A Curve B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

40A

Tripping Characteristics

Type B

Series

SN201

Mounting Style

DIN Rail Mount

Model Number

SN201 M-B40

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Italy