E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB Safety Controller

RS Stock No.: 733-2464Brand: ABBManufacturers Part No.: 2TLA020054R0100 Tina 2A
brand-logo

Technical Document

Specifications

Brand

ABB

Accessory Type

Adaptor

For Use With

Pluto Safety Controller

Connector Type

M12 Connector

Product details

Vital Safety Controller, Base Unit

The Vital safety device from ABB is the heart of a new solution which makes it possible to install/connect many different types of safety device in the same safety circuit and still achieve safety category 4 in accordance with EN 954-1/EN ISO 13849-1. The Vital module is based upon a dynamic single-channel concept as opposed to conventional dual-channel safety relays. ABB have designed this unit to accommodate up to 30 dynamic sensors within the safety circuit which can be supervised by one Vital module. The Vital unit can therefore replace several safety relays. Safety components with output contacts can be connected to the Vital via low cost Tina adaptors. The Vital also has automatically or manually supervised reset selection, dual safety outputs, and an information output for reset indication and status information for PLC's.

Cost-effective cable routing/connections
Information output with two functions
LED indication of: power supply, dynamic signal and outputs
Detachable connector blocks
Two NO safety outputs
Manually supervised or automatic reset
Can accommodate long cable lengths
Standard width: 22.5 mm
IP40 protection class rating
A mechanical life of >107 operations
Safety category 4, according to EN 954-1/EN ISO 13849-1 dynamic safety circuit

Approvals

UL, CSA

Stock information temporarily unavailable.

€ 100.73

€ 100.73 Each (Exc. Vat)

€ 124.91

€ 124.91 Each (inc. VAT)

ABB Safety Controller

€ 100.73

€ 100.73 Each (Exc. Vat)

€ 124.91

€ 124.91 Each (inc. VAT)

ABB Safety Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 100.73
5 - 9€ 97.21
10 - 24€ 93.45
25 - 49€ 89.59
50+€ 85.54

Technical Document

Specifications

Brand

ABB

Accessory Type

Adaptor

For Use With

Pluto Safety Controller

Connector Type

M12 Connector

Product details

Vital Safety Controller, Base Unit

The Vital safety device from ABB is the heart of a new solution which makes it possible to install/connect many different types of safety device in the same safety circuit and still achieve safety category 4 in accordance with EN 954-1/EN ISO 13849-1. The Vital module is based upon a dynamic single-channel concept as opposed to conventional dual-channel safety relays. ABB have designed this unit to accommodate up to 30 dynamic sensors within the safety circuit which can be supervised by one Vital module. The Vital unit can therefore replace several safety relays. Safety components with output contacts can be connected to the Vital via low cost Tina adaptors. The Vital also has automatically or manually supervised reset selection, dual safety outputs, and an information output for reset indication and status information for PLC's.

Cost-effective cable routing/connections
Information output with two functions
LED indication of: power supply, dynamic signal and outputs
Detachable connector blocks
Two NO safety outputs
Manually supervised or automatic reset
Can accommodate long cable lengths
Standard width: 22.5 mm
IP40 protection class rating
A mechanical life of >107 operations
Safety category 4, according to EN 954-1/EN ISO 13849-1 dynamic safety circuit

Approvals

UL, CSA