Technical Document
Specifications
Brand
ABBCurrent Rating
2A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Breaking Capacity at Maximum Voltage Rating
4.5 kA
Series
SN201
Circuit Breaker Type
MCB
Width
18mm
Length
69mm
Mounting Style
DIN Rail Mount
Depth
85mm
Model Number
SN201S L C2-L
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCurrent Rating
2A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Breaking Capacity at Maximum Voltage Rating
4.5 kA
Series
SN201
Circuit Breaker Type
MCB
Width
18mm
Length
69mm
Mounting Style
DIN Rail Mount
Depth
85mm
Model Number
SN201S L C2-L
Country of Origin
Italy