ABB 230V ac Input Uninterruptible Power Supply, 600VA (360W), 4NWP100170R0001

RS Stock No.: 690-654Brand: ABBManufacturers Part No.: 4NWP100170R0001
brand-logo

Technical Document

Specifications

Brand

ABB

Model

4NWP100170R0001

Power Rating

360W

VA Rating

600VA

Input Voltage

230V ac

Country of Origin

China

€ 221.98

€ 221.98 Each (Exc. Vat)

€ 275.26

€ 275.26 Each (inc. VAT)

ABB 230V ac Input Uninterruptible Power Supply, 600VA (360W), 4NWP100170R0001

€ 221.98

€ 221.98 Each (Exc. Vat)

€ 275.26

€ 275.26 Each (inc. VAT)

ABB 230V ac Input Uninterruptible Power Supply, 600VA (360W), 4NWP100170R0001

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Model

4NWP100170R0001

Power Rating

360W

VA Rating

600VA

Input Voltage

230V ac

Country of Origin

China