Technical Document
Specifications
Brand
ABBColour
Silver
IP Rating
IP20
Series
2CKA001751A
Finish
Matt
Illumination
Non-Illuminated
Material
Plastic
Country of Origin
Germany
Stock information temporarily unavailable.
€ 28.37
€ 28.37 Each (Exc. Vat)
€ 35.18
€ 35.18 Each (inc. VAT)
ABB Silver Blind Control Switch, 2CKA001751A Series
1
€ 28.37
€ 28.37 Each (Exc. Vat)
€ 35.18
€ 35.18 Each (inc. VAT)
ABB Silver Blind Control Switch, 2CKA001751A Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBColour
Silver
IP Rating
IP20
Series
2CKA001751A
Finish
Matt
Illumination
Non-Illuminated
Material
Plastic
Country of Origin
Germany