ABB NCG Series Black Nylon Cable Gland, M12 Thread, 3mm min., 6.5mm max.

RS Stock No.: 176-7097Brand: ABBManufacturers Part No.: 7TCA303070R0035 NCG-M122B
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

ABB

Thread Size

M12

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Nylon

Colour

Black

Series

NCG

You may be interested in

€ 12.30

€ 1.23 Each (In a Pack of 10) (Exc. Vat)

€ 15.25

€ 1.525 Each (In a Pack of 10) (inc. VAT)

ABB NCG Series Black Nylon Cable Gland, M12 Thread, 3mm min., 6.5mm max.

€ 12.30

€ 1.23 Each (In a Pack of 10) (Exc. Vat)

€ 15.25

€ 1.525 Each (In a Pack of 10) (inc. VAT)

ABB NCG Series Black Nylon Cable Gland, M12 Thread, 3mm min., 6.5mm max.

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

ABB

Thread Size

M12

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Nylon

Colour

Black

Series

NCG

You may be interested in