ABB NCG Series Black Nylon Cable Gland, M20 Thread, 6mm min., 12mm max.

RS Stock No.: 176-7099Brand: ABBManufacturers Part No.: 7TCA303070R0044 NCG-M202B
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

ABB

Thread Size

M20

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Nylon

Colour

Black

Series

NCG

Country of Origin

Turkey

You may be interested in

€ 13.30

€ 1.33 Each (In a Pack of 10) (Exc. Vat)

€ 16.49

€ 1.649 Each (In a Pack of 10) (inc. VAT)

ABB NCG Series Black Nylon Cable Gland, M20 Thread, 6mm min., 12mm max.

€ 13.30

€ 1.33 Each (In a Pack of 10) (Exc. Vat)

€ 16.49

€ 1.649 Each (In a Pack of 10) (inc. VAT)

ABB NCG Series Black Nylon Cable Gland, M20 Thread, 6mm min., 12mm max.

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

ABB

Thread Size

M20

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Nylon

Colour

Black

Series

NCG

Country of Origin

Turkey

You may be interested in