Technical Document
Specifications
Brand
ABBThread Size
M20
Maximum Cable Diameter
14mm
Minimum Cable Diameter
10mm
Material
Nylon
Colour
Black
Series
NCG
€ 15.10
€ 1.51 Each (In a Pack of 10) (Exc. Vat)
€ 18.72
€ 1.872 Each (In a Pack of 10) (inc. VAT)
ABB NCG Series Black Nylon Cable Gland, M20 Thread, 10mm min., 14mm max.
10
€ 15.10
€ 1.51 Each (In a Pack of 10) (Exc. Vat)
€ 18.72
€ 1.872 Each (In a Pack of 10) (inc. VAT)
ABB NCG Series Black Nylon Cable Gland, M20 Thread, 10mm min., 14mm max.
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ABBThread Size
M20
Maximum Cable Diameter
14mm
Minimum Cable Diameter
10mm
Material
Nylon
Colour
Black
Series
NCG