E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB 3 Pole IP68 Rating Panel Mount Female IEC Connector Rated At 16A

RS Stock No.: 478-7688Brand: ABB
brand-logo
View all in Mains Inline Connectors

Technical Document

Specifications

Brand

ABB

Plug/Socket

Plug

Pole Format

3

Mounting Type

Panel Mount

Current Rating

16A

Voltage Rating

250 V ac/dc

IP Rating

IP68

Termination Method

Screw Down

Diameter

37mm

Length

36mm

Gender

Female

Country of Origin

United Kingdom

Product details

IP68 3-Pole Self Latching

Tested and approved to IEC 61984:2001 and IP 68 Rated to 2 bar
Collar mechanism allows fast connection or release of the connector
The Connector and Internal Screw Terminals can be easily assembled without the need for special tooling
Positive keyways to prevent mis-assembly
Sealing Caps available to maintain IP68 rating when separated (see, for example, stock number 478-7694)
Cable entry points offer high cable retention and prevent cable twist during installation
Dimensions (mm): L 150, Dia 37 (mated)

You may be interested in
Stock information temporarily unavailable.

€ 19.50

€ 19.50 Each (Exc. Vat)

€ 24.18

€ 24.18 Each (inc. VAT)

ABB 3 Pole IP68 Rating Panel Mount Female IEC Connector Rated At 16A

€ 19.50

€ 19.50 Each (Exc. Vat)

€ 24.18

€ 24.18 Each (inc. VAT)

ABB 3 Pole IP68 Rating Panel Mount Female IEC Connector Rated At 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 19.50
10 - 24€ 18.27
25 - 49€ 17.59
50 - 99€ 17.25
100+€ 16.94
You may be interested in

Technical Document

Specifications

Brand

ABB

Plug/Socket

Plug

Pole Format

3

Mounting Type

Panel Mount

Current Rating

16A

Voltage Rating

250 V ac/dc

IP Rating

IP68

Termination Method

Screw Down

Diameter

37mm

Length

36mm

Gender

Female

Country of Origin

United Kingdom

Product details

IP68 3-Pole Self Latching

Tested and approved to IEC 61984:2001 and IP 68 Rated to 2 bar
Collar mechanism allows fast connection or release of the connector
The Connector and Internal Screw Terminals can be easily assembled without the need for special tooling
Positive keyways to prevent mis-assembly
Sealing Caps available to maintain IP68 rating when separated (see, for example, stock number 478-7694)
Cable entry points offer high cable retention and prevent cable twist during installation
Dimensions (mm): L 150, Dia 37 (mated)

You may be interested in