Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ABB Metallic Nickel Plated Brass Cable Gland, M16 Thread, 7mm min., 11mm max., IP68

RS Stock No.: 265-0269Brand: ABB
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

ABB

Thread Size

M16

Maximum Cable Diameter

11mm

Minimum Cable Diameter

7mm

Material

Nickel Plated Brass

Colour

Metallic

IP Rating

IP68

Locknut Included

No

Maximum Operating Temperature

+135°C

Minimum Operating Temperature

-40°C

Number of Pieces

10

Standards Met

CE, EN 50262

Kit Includes

Cable Gland

Operating Temperature Range

-40 → +135 °C

Product details

Metric Cable Gland

These cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in instrumentation and control, automated systems, lighting, data and telecommunications environments.

What are Cable Glands?

Cable glands, also known as cable connectors are essential when it comes to terminating cables in a hazardous or a harsh environment, sealing and grounding which are all a necessity when it comes to safely passing a wire or a cable through an enclosure. The ingress protection provides a high level of environmental resistance, making them ideal in conditions where protection from moisture, fluid, dirt and dust is needed.

These glands are to be used with screened cables and are designed to connect the screen of the cable to the enclosure screening system. This is achieved by the use of 2 tapered rings applying force onto an endless spring washer against the screen to ensure a positive contact.

These cable glands for use with a screened cable are made from brass material and are metallic in colour. They have a polyolefin rubber seal, which provides good resistance to both chemicals and the weather. They are highly durable and operate in temperatures that are expansive. These metal glands have metric threads which provide strain relief for cables, preventing them from breaking and ensuring their reliability and stability.

Features and Benefits

• IP68 rated cable glands
• Quick and easy to assemble
• Various thread sized glands available depending upon your requirements
• Different cable diameters available
• Nickel plated brass body cable glands with santoprene (polyolefin) rubber seal
• Metallic in colour
• Glands operate over an expansive temperature range
• Accessory locknut is NOT included

Standards

EN50262

Stock information temporarily unavailable.

€ 209.53

€ 209.53 1 Bag of 5 (Exc. Vat)

€ 259.82

€ 259.82 1 Bag of 5 (inc. VAT)

ABB Metallic Nickel Plated Brass Cable Gland, M16 Thread, 7mm min., 11mm max., IP68

€ 209.53

€ 209.53 1 Bag of 5 (Exc. Vat)

€ 259.82

€ 259.82 1 Bag of 5 (inc. VAT)

ABB Metallic Nickel Plated Brass Cable Gland, M16 Thread, 7mm min., 11mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Thread Size

M16

Maximum Cable Diameter

11mm

Minimum Cable Diameter

7mm

Material

Nickel Plated Brass

Colour

Metallic

IP Rating

IP68

Locknut Included

No

Maximum Operating Temperature

+135°C

Minimum Operating Temperature

-40°C

Number of Pieces

10

Standards Met

CE, EN 50262

Kit Includes

Cable Gland

Operating Temperature Range

-40 → +135 °C

Product details

Metric Cable Gland

These cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in instrumentation and control, automated systems, lighting, data and telecommunications environments.

What are Cable Glands?

Cable glands, also known as cable connectors are essential when it comes to terminating cables in a hazardous or a harsh environment, sealing and grounding which are all a necessity when it comes to safely passing a wire or a cable through an enclosure. The ingress protection provides a high level of environmental resistance, making them ideal in conditions where protection from moisture, fluid, dirt and dust is needed.

These glands are to be used with screened cables and are designed to connect the screen of the cable to the enclosure screening system. This is achieved by the use of 2 tapered rings applying force onto an endless spring washer against the screen to ensure a positive contact.

These cable glands for use with a screened cable are made from brass material and are metallic in colour. They have a polyolefin rubber seal, which provides good resistance to both chemicals and the weather. They are highly durable and operate in temperatures that are expansive. These metal glands have metric threads which provide strain relief for cables, preventing them from breaking and ensuring their reliability and stability.

Features and Benefits

• IP68 rated cable glands
• Quick and easy to assemble
• Various thread sized glands available depending upon your requirements
• Different cable diameters available
• Nickel plated brass body cable glands with santoprene (polyolefin) rubber seal
• Metallic in colour
• Glands operate over an expansive temperature range
• Accessory locknut is NOT included

Standards

EN50262