Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ABB Inverter Drive, 1.5 kW, 3 Phase, 400 V, 4.1 A, ACS550 Series

RS Stock No.: 511-0382Brand: ABBManufacturers Part No.: ACS550-01-04A1-4+0J400
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

ABB

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V

Current Rating

4.1 A

Series

ACS550

Field Bus Communication Type

ModBus

IP Rating

IP21

Output Frequency

500Hz

Filter Included

Yes

Overall Depth

212mm

Overall Length

369mm

Overall Width

125mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Inverter Drive, 1.5 kW, 3 Phase, 400 V, 4.1 A, ACS550 Series

P.O.A.

ABB Inverter Drive, 1.5 kW, 3 Phase, 400 V, 4.1 A, ACS550 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V

Current Rating

4.1 A

Series

ACS550

Field Bus Communication Type

ModBus

IP Rating

IP21

Output Frequency

500Hz

Filter Included

Yes

Overall Depth

212mm

Overall Length

369mm

Overall Width

125mm

You may be interested in