E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB, ABB Compact, Panel Mount Yellow LED Indicator, 22mm Cutout, IP69K, Round, 230V

RS Stock No.: 479-3548Brand: ABBManufacturers Part No.: CL-523Y
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

ABB

Voltage Rating

230V

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP69K

Terminal Type

Screw

Series

ABB Compact

Current Rating

1.5A

Pilot Light Shape

Round

Body Material

Plastic

Stock information temporarily unavailable.

P.O.A.

ABB, ABB Compact, Panel Mount Yellow LED Indicator, 22mm Cutout, IP69K, Round, 230V

P.O.A.

ABB, ABB Compact, Panel Mount Yellow LED Indicator, 22mm Cutout, IP69K, Round, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Voltage Rating

230V

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP69K

Terminal Type

Screw

Series

ABB Compact

Current Rating

1.5A

Pilot Light Shape

Round

Body Material

Plastic