E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB IS2 Series Steel Guiding Rail, 400mm W, 400mm L For Use With Lateral Insert Plates

RS Stock No.: 248-7707Brand: ABBManufacturers Part No.: EA0400
brand-logo
View all in Enclosure Profile and Rails

Technical Document

Specifications

Brand

ABB

Product Type

Guiding Rail

Series

IS2

Width

400mm

Length

400mm

Material

Steel

For Use With

Lateral Insert Plates

Country of Origin

Italy

Stock information temporarily unavailable.

€ 250.35

€ 250.35 Each (Exc. Vat)

€ 310.43

€ 310.43 Each (inc. VAT)

ABB IS2 Series Steel Guiding Rail, 400mm W, 400mm L For Use With Lateral Insert Plates

€ 250.35

€ 250.35 Each (Exc. Vat)

€ 310.43

€ 310.43 Each (inc. VAT)

ABB IS2 Series Steel Guiding Rail, 400mm W, 400mm L For Use With Lateral Insert Plates
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Product Type

Guiding Rail

Series

IS2

Width

400mm

Length

400mm

Material

Steel

For Use With

Lateral Insert Plates

Country of Origin

Italy