E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB IS2 Series Steel Busbar Segregation Panel, 400mm W, 600mm L, for Use with IS2 Enclosures For Automation

RS Stock No.: 248-7896Brand: ABBManufacturers Part No.: EE0460
brand-logo
View all in Enclosure Panels

Technical Document

Specifications

Brand

ABB

Panel Type

Busbar Segregation Panel

Series

IS2

Width

400mm

Length

600mm

Material

Steel

For Use With

IS2 Enclosures for Automation

Country of Origin

Italy

Stock information temporarily unavailable.

€ 210.18

€ 210.18 Each (Exc. Vat)

€ 260.62

€ 260.62 Each (inc. VAT)

ABB IS2 Series Steel Busbar Segregation Panel, 400mm W, 600mm L, for Use with IS2 Enclosures For Automation

€ 210.18

€ 210.18 Each (Exc. Vat)

€ 260.62

€ 260.62 Each (inc. VAT)

ABB IS2 Series Steel Busbar Segregation Panel, 400mm W, 600mm L, for Use with IS2 Enclosures For Automation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Panel Type

Busbar Segregation Panel

Series

IS2

Width

400mm

Length

600mm

Material

Steel

For Use With

IS2 Enclosures for Automation

Country of Origin

Italy