E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB AM2 Series Double-Door-Door Floor Standing Enclosure, Opaque Door, IP65

RS Stock No.: 248-8362Brand: ABBManufacturers Part No.: ES2276K
brand-logo
View all in Floor Standing Enclosures

Technical Document

Specifications

Brand

ABB

Number Of Doors

2

IP Rating

IP65

Series

AM2

Door Type

Opaque

Construction Type

Assembled Welded

Country of Origin

Italy

Stock information temporarily unavailable.

€ 4,557.04

€ 4,557.04 Each (Exc. Vat)

€ 5,650.73

€ 5,650.73 Each (inc. VAT)

ABB AM2 Series Double-Door-Door Floor Standing Enclosure, Opaque Door, IP65

€ 4,557.04

€ 4,557.04 Each (Exc. Vat)

€ 5,650.73

€ 5,650.73 Each (inc. VAT)

ABB AM2 Series Double-Door-Door Floor Standing Enclosure, Opaque Door, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number Of Doors

2

IP Rating

IP65

Series

AM2

Door Type

Opaque

Construction Type

Assembled Welded

Country of Origin

Italy