Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ABB ESB40-31N-06 ESB Contactor, 230 V ac Coil, 3-Pole, 40 A, 2.77 kW, 3NO + 1NC

RS Stock No.: 211-1530Brand: ABBManufacturers Part No.: ESB40-31N-06
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

3

Contact Current Rating

40 A

Series

ESB

Range

ESB40-31N-06

Power Rating

2.77 kW

Function

Safety

Normal State Configuration

3NO + 1NC

Length

65mm

Width

54mm

Depth

65mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 242.89

€ 242.89 Each (Exc. Vat)

€ 301.18

€ 301.18 Each (inc. VAT)

ABB ESB40-31N-06 ESB Contactor, 230 V ac Coil, 3-Pole, 40 A, 2.77 kW, 3NO + 1NC

€ 242.89

€ 242.89 Each (Exc. Vat)

€ 301.18

€ 301.18 Each (inc. VAT)

ABB ESB40-31N-06 ESB Contactor, 230 V ac Coil, 3-Pole, 40 A, 2.77 kW, 3NO + 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

3

Contact Current Rating

40 A

Series

ESB

Range

ESB40-31N-06

Power Rating

2.77 kW

Function

Safety

Normal State Configuration

3NO + 1NC

Length

65mm

Width

54mm

Depth

65mm

Country of Origin

Germany