Technical Document
Specifications
Brand
ABBCoil Voltage
400 V ac
Number of Poles
3
Contact Current Rating
63 A
Series
ESB
Range
ESB63-30N-07
Power Rating
43.6 kW
Function
Safety
Normal State Configuration
3NO
Length
65mm
Width
54mm
Depth
65mm
Country of Origin
Germany
Stock information temporarily unavailable.
€ 327.54
€ 327.54 Each (Exc. Vat)
€ 406.15
€ 406.15 Each (inc. VAT)
ABB ESB63-30N-07 ESB Contactor, 400 V ac Coil, 3-Pole, 63 A, 43.6 kW, 3NO
1
€ 327.54
€ 327.54 Each (Exc. Vat)
€ 406.15
€ 406.15 Each (inc. VAT)
ABB ESB63-30N-07 ESB Contactor, 400 V ac Coil, 3-Pole, 63 A, 43.6 kW, 3NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
400 V ac
Number of Poles
3
Contact Current Rating
63 A
Series
ESB
Range
ESB63-30N-07
Power Rating
43.6 kW
Function
Safety
Normal State Configuration
3NO
Length
65mm
Width
54mm
Depth
65mm
Country of Origin
Germany