Technical Document
Specifications
Brand
ABBDoor Type
Glazed Door
Series
IS2
Lockable
Yes
Handle Included
Yes
Width
800mm
Length
2m
Material
Steel
RAL Code
RAL 7035
For Use With
IS2 Enclosures
Country of Origin
Italy
€ 1,189.25
€ 1,189.25 Each (Exc. Vat)
€ 1,474.67
€ 1,474.67 Each (inc. VAT)
1
€ 1,189.25
€ 1,189.25 Each (Exc. Vat)
€ 1,474.67
€ 1,474.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBDoor Type
Glazed Door
Series
IS2
Lockable
Yes
Handle Included
Yes
Width
800mm
Length
2m
Material
Steel
RAL Code
RAL 7035
For Use With
IS2 Enclosures
Country of Origin
Italy