Technical Document
Specifications
Brand
ABBDoor Type
Glazed Door
Series
AM2
Lockable
Yes
Handle Included
Yes
Width
800mm
Length
2.2m
Material
Steel
RAL Code
RAL 7035
For Use With
IS2 Enclosures
Country of Origin
Italy
Stock information temporarily unavailable.
€ 1,361.40
€ 1,361.40 Each (Exc. Vat)
€ 1,688.14
€ 1,688.14 Each (inc. VAT)
ABB AM2 Series Lockable Steel RAL 7035 Glazed Door, 800mm W, 2.2m L for Use with IS2 Enclosures
1
€ 1,361.40
€ 1,361.40 Each (Exc. Vat)
€ 1,688.14
€ 1,688.14 Each (inc. VAT)
ABB AM2 Series Lockable Steel RAL 7035 Glazed Door, 800mm W, 2.2m L for Use with IS2 Enclosures
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBDoor Type
Glazed Door
Series
AM2
Lockable
Yes
Handle Included
Yes
Width
800mm
Length
2.2m
Material
Steel
RAL Code
RAL 7035
For Use With
IS2 Enclosures
Country of Origin
Italy