E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB Star Delta Starter, Star Delta, 240 V ac, IP00

RS Stock No.: 455-6636Brand: ABBManufacturers Part No.: GJK1313896R0096
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

ABB

Motor Starter Type

Star Delta

Voltage Rating

240 V ac

IP Rating

IP00

Number of Poles

3P

Overall Length

80.4mm

Overall Width

168mm

Overall Depth

105mm

Product details

YKB 7-30 - Star-Delta Contactor Combinations

Switching of cage rotor motors (usage category AC3)
Small, compact and extremely flat combination
Wired ready for connection and mounted on a top hat rail to DIN EN 50 022

Star-delta contactor combination YKB 7-30 for switching motors to 9kW AC3 400/440Vac
The star-delta contactor combination comprises three small contactors, one thermal overload relay (set to motor nominal current x 0.58) and one start-delta time block with an adjustment range of 1.5 to 30s.
An integrated mechanical locking mechanism that reciprocally interlocks the star and delta contactor guaranteeing high operating safety.

Stock information temporarily unavailable.

P.O.A.

ABB Star Delta Starter, Star Delta, 240 V ac, IP00

P.O.A.

ABB Star Delta Starter, Star Delta, 240 V ac, IP00
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Motor Starter Type

Star Delta

Voltage Rating

240 V ac

IP Rating

IP00

Number of Poles

3P

Overall Length

80.4mm

Overall Width

168mm

Overall Depth

105mm

Product details

YKB 7-30 - Star-Delta Contactor Combinations

Switching of cage rotor motors (usage category AC3)
Small, compact and extremely flat combination
Wired ready for connection and mounted on a top hat rail to DIN EN 50 022

Star-delta contactor combination YKB 7-30 for switching motors to 9kW AC3 400/440Vac
The star-delta contactor combination comprises three small contactors, one thermal overload relay (set to motor nominal current x 0.58) and one start-delta time block with an adjustment range of 1.5 to 30s.
An integrated mechanical locking mechanism that reciprocally interlocks the star and delta contactor guaranteeing high operating safety.