E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB Switch Disconnector Auxiliary Switch for Use with OT16 Series

RS Stock No.: 775-4189Brand: ABBManufacturers Part No.: OA7G10 1SCA022673R1140
brand-logo

Technical Document

Specifications

Brand

ABB

For Use With

OT16 Series

Primary Keyword

Switch Disconnector Auxiliary Switch

Accessory Type

Auxiliary contact block

IP Rating

IP20

Height

37mm

Width

11mm

Depth

21mm

Product details

Auxiliary Contacts

Auxiliary contacts that may be fitted to the OT series of switch disconnectors to provide additional contacts for monitoring and test purposes.

Snap-on mounting to the switch
Thermal Current - 10 or16A
Cable cross section max. 2 x 2.5 mm2

You may be interested in
Stock information temporarily unavailable.

€ 15.22

€ 15.22 Each (Exc. Vat)

€ 18.87

€ 18.87 Each (inc. VAT)

ABB Switch Disconnector Auxiliary Switch for Use with OT16 Series

€ 15.22

€ 15.22 Each (Exc. Vat)

€ 18.87

€ 18.87 Each (inc. VAT)

ABB Switch Disconnector Auxiliary Switch for Use with OT16 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 15.22
5 - 9€ 14.70
10 - 24€ 14.12
25 - 49€ 13.55
50+€ 12.92
You may be interested in

Technical Document

Specifications

Brand

ABB

For Use With

OT16 Series

Primary Keyword

Switch Disconnector Auxiliary Switch

Accessory Type

Auxiliary contact block

IP Rating

IP20

Height

37mm

Width

11mm

Depth

21mm

Product details

Auxiliary Contacts

Auxiliary contacts that may be fitted to the OT series of switch disconnectors to provide additional contacts for monitoring and test purposes.

Snap-on mounting to the switch
Thermal Current - 10 or16A
Cable cross section max. 2 x 2.5 mm2

You may be interested in