ABB 3 + N Pole Wall Mount Isolator Switch - 100A Maximum Current

RS Stock No.: 762-2452Brand: ABBManufacturers Part No.: OS100TPN-A
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

3 + N

Maximum Current

100A

Mounting Type

Wall Mount

Electrical Phase

3

Series

OS100TPN

Enclosed/Not Enclosed

Enclosed

Mechanical Fuse Size

A2, A3

Country of Origin

France

Product details

Enclosed Switch Fuses

The ABB OS switch fuses can be used as the main switch in low voltage switchgears in the industry for distributing power and protecting motors, cables and other devices against short circuits and overloads.

3 pole IP65 enclosed switched fuses
Enclosures fabricated from steel and powder coated textured finish (RAL 7035)
3 pole switches Include a detachable neutral link
Hinged lid complete with lock
Padlockable pistol grip handle
Supplied with fuses and removable gland plates
Switches are internally rated IP20 on incoming terminals up to 63A, switches 100A are supplied with incoming terminal shrouds (not fitted) to allow connections
Replacement fuses available BS88 type 2A, check rated current for compatibility

ABB Enclosed Load Breaks & Fuses

You may be interested in
ABB Fuse Switch Disconnector
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

€ 1,374.58

€ 1,374.58 Each (Exc. Vat)

€ 1,704.48

€ 1,704.48 Each (inc. VAT)

ABB 3 + N Pole Wall Mount Isolator Switch - 100A Maximum Current

€ 1,374.58

€ 1,374.58 Each (Exc. Vat)

€ 1,704.48

€ 1,704.48 Each (inc. VAT)

ABB 3 + N Pole Wall Mount Isolator Switch - 100A Maximum Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 1,374.58
5 - 9€ 1,325.93
10 - 24€ 1,275.21
25 - 49€ 1,222.35
50+€ 1,167.33
You may be interested in
ABB Fuse Switch Disconnector
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

ABB

Number of Poles

3 + N

Maximum Current

100A

Mounting Type

Wall Mount

Electrical Phase

3

Series

OS100TPN

Enclosed/Not Enclosed

Enclosed

Mechanical Fuse Size

A2, A3

Country of Origin

France

Product details

Enclosed Switch Fuses

The ABB OS switch fuses can be used as the main switch in low voltage switchgears in the industry for distributing power and protecting motors, cables and other devices against short circuits and overloads.

3 pole IP65 enclosed switched fuses
Enclosures fabricated from steel and powder coated textured finish (RAL 7035)
3 pole switches Include a detachable neutral link
Hinged lid complete with lock
Padlockable pistol grip handle
Supplied with fuses and removable gland plates
Switches are internally rated IP20 on incoming terminals up to 63A, switches 100A are supplied with incoming terminal shrouds (not fitted) to allow connections
Replacement fuses available BS88 type 2A, check rated current for compatibility

ABB Enclosed Load Breaks & Fuses

You may be interested in
ABB Fuse Switch Disconnector
P.O.A.Each (Exc. Vat)