ABB 3P Pole Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP20

RS Stock No.: 489-1816Brand: ABBManufacturers Part No.: OT125E3
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

125A

IP Rating

IP20

Power Rating

45kW

Voltage Rating

415V ac

Electrical Phase

3

Auxiliary Contacts Available

Yes

Length

74mm

Width

70mm

Depth

100mm

Product details

3 Pole, Base & DIN Rail Mounting,5mm shaft fitting

Easy to install; just clip onto a standard DIN rail5 and 6mm shaft sizeOn-OffIP20 protection ratingRated insulation voltage: 750VAccessories available: for extension shafts see typically stock no. 686-7304, and for handles see typically stock no. 686-7351 and range.

Stock information temporarily unavailable.

P.O.A.

ABB 3P Pole Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP20

P.O.A.

ABB 3P Pole Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

125A

IP Rating

IP20

Power Rating

45kW

Voltage Rating

415V ac

Electrical Phase

3

Auxiliary Contacts Available

Yes

Length

74mm

Width

70mm

Depth

100mm

Product details

3 Pole, Base & DIN Rail Mounting,5mm shaft fitting

Easy to install; just clip onto a standard DIN rail5 and 6mm shaft sizeOn-OffIP20 protection ratingRated insulation voltage: 750VAccessories available: for extension shafts see typically stock no. 686-7304, and for handles see typically stock no. 686-7351 and range.