Technical Document
Specifications
Brand
ABBNumber of Poles
8P
Maximum Current
16A
IP Rating
IP20
Power Rating
7.5kW
Voltage Rating
400V ac
Switch Rating
8kV
Length
96mm
Width
68mm
Depth
68mm
Country of Origin
Sweden
Product details
OT Non Fusible Switch Disconnectors
ABB OT series switch disconnectors are largely used as the main switch in low voltage switchgears or distribution of power, starting and stopping motors and isolating loads during maintenance. A wide range from 16 A to 160 A, available as either base plate or door mounted.
€ 123.75
€ 123.75 Each (Exc. Vat)
€ 153.45
€ 153.45 Each (inc. VAT)
1
€ 123.75
€ 123.75 Each (Exc. Vat)
€ 153.45
€ 153.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 123.75 |
5 - 9 | € 119.42 |
10 - 24 | € 114.77 |
25 - 49 | € 110.08 |
50+ | € 105.06 |
Technical Document
Specifications
Brand
ABBNumber of Poles
8P
Maximum Current
16A
IP Rating
IP20
Power Rating
7.5kW
Voltage Rating
400V ac
Switch Rating
8kV
Length
96mm
Width
68mm
Depth
68mm
Country of Origin
Sweden
Product details
OT Non Fusible Switch Disconnectors
ABB OT series switch disconnectors are largely used as the main switch in low voltage switchgears or distribution of power, starting and stopping motors and isolating loads during maintenance. A wide range from 16 A to 160 A, available as either base plate or door mounted.