E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB 3P Pole Isolator Switch - 40A Maximum Current, 11kW Power Rating, IP20

RS Stock No.: 489-1917Brand: ABBManufacturers Part No.: OT32ET3
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

40A

IP Rating

IP20

Power Rating

11kW

Voltage Rating

690V ac

Electrical Phase

3

Auxiliary Contacts Available

Yes

Length

54mm

Width

43mm

Depth

52mm

Maximum Operating Temperature

+40°C

Product details

3 Pole, Door Mounting

Used when required to mount to an enclosure or cabinet door
IP20 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately see selection available

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB 3P Pole Isolator Switch - 40A Maximum Current, 11kW Power Rating, IP20

P.O.A.

ABB 3P Pole Isolator Switch - 40A Maximum Current, 11kW Power Rating, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

40A

IP Rating

IP20

Power Rating

11kW

Voltage Rating

690V ac

Electrical Phase

3

Auxiliary Contacts Available

Yes

Length

54mm

Width

43mm

Depth

52mm

Maximum Operating Temperature

+40°C

Product details

3 Pole, Door Mounting

Used when required to mount to an enclosure or cabinet door
IP20 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately see selection available

You may be interested in