E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB System Pro M Compact S200 MCB2P, 16A Curve K, 480V AC, 500V DC, 10 kA Breaking Capacity

RS Stock No.: 861-9249Brand: ABBManufacturers Part No.: S282UC-K16
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type K

Rated AC Voltage

480V

Rated DC Voltage

500V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200

Length

35mm

Width

90mm

Depth

74mm

Model Number

S282UC-K16

Country of Origin

Germany

Product details

Type K Double Pole 35kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200 MCB2P, 16A Curve K, 480V AC, 500V DC, 10 kA Breaking Capacity

P.O.A.

ABB System Pro M Compact S200 MCB2P, 16A Curve K, 480V AC, 500V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type K

Rated AC Voltage

480V

Rated DC Voltage

500V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200

Length

35mm

Width

90mm

Depth

74mm

Model Number

S282UC-K16

Country of Origin

Germany

Product details

Type K Double Pole 35kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

ABB System Pro M Single & Double Pole MCB's