E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Abbatron, Black Binding Post With Brass Contacts and Nickel Plated

RS Stock No.: 914-1425Brand: AbbatronManufacturers Part No.: 2803-103
brand-logo
View all in Binding Posts

Technical Document

Specifications

Colour

Black

Contact Material

Brass

Contact Plating

Nickel

Gender

Female

Country of Origin

United States

Product details

Spring Loaded Binding Post

The Abbatron Smith series of spring loaded binding posts are a versatile connector that allows a temporary or semi-permanent connection between electronic devices or circuits. It has insulated plastic cap and is used with phone tip plug up to 1/8 inch diameter or connect to wire up to 12 AWG. All models are highly reliable and excellent quality.

You may be interested in
Binding post, spring loaded
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

€ 8.64

€ 8.64 Each (Exc. Vat)

€ 10.71

€ 10.71 Each (inc. VAT)

Abbatron, Black Binding Post With Brass Contacts and Nickel Plated

€ 8.64

€ 8.64 Each (Exc. Vat)

€ 10.71

€ 10.71 Each (inc. VAT)

Abbatron, Black Binding Post With Brass Contacts and Nickel Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 8.64
10 - 24€ 8.09
25 - 49€ 7.54
50+€ 6.97
You may be interested in
Binding post, spring loaded
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Colour

Black

Contact Material

Brass

Contact Plating

Nickel

Gender

Female

Country of Origin

United States

Product details

Spring Loaded Binding Post

The Abbatron Smith series of spring loaded binding posts are a versatile connector that allows a temporary or semi-permanent connection between electronic devices or circuits. It has insulated plastic cap and is used with phone tip plug up to 1/8 inch diameter or connect to wire up to 12 AWG. All models are highly reliable and excellent quality.

You may be interested in
Binding post, spring loaded
P.O.A.Each (Exc. Vat)