Technical Document
Specifications
Brand
AbraconMounting Type
Surface Mount
Package Type
16-VFQFN
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
United States
Product details
AB08X5
The ABRACON AB08X5 Real-Time Clock family provides a
groundbreaking combination of ultra-low power coupled with a
highly sophisticated feature set.The AB08X5 includes on-chip
oscillators to provide minimum power consumption, full RTC
functions including battery backup and programmable counters
and alarms for timer and watchdog functions, and either an I2C or
SPI serial interface for communication with a host controller.
Features
Ultra-low supply current (all at 3V)
Advanced timekeeping features
Baseline timekeeping features
Power management features
Applications
Smart Cards
Medical Electronics
Wireless Sensors and Tags
Utility meters
Data loggers
Appliances
Consumer electronics
Handsets
Communications equipment
Crystals 3x3mm Ultra Low Power Real Time Clock
€ 5,340.00
€ 1.78 Each (On a Reel of 3000) (Exc. Vat)
€ 6,621.60
€ 2.207 Each (On a Reel of 3000) (inc. VAT)
3000
€ 5,340.00
€ 1.78 Each (On a Reel of 3000) (Exc. Vat)
€ 6,621.60
€ 2.207 Each (On a Reel of 3000) (inc. VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AbraconMounting Type
Surface Mount
Package Type
16-VFQFN
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
United States
Product details
AB08X5
The ABRACON AB08X5 Real-Time Clock family provides a
groundbreaking combination of ultra-low power coupled with a
highly sophisticated feature set.The AB08X5 includes on-chip
oscillators to provide minimum power consumption, full RTC
functions including battery backup and programmable counters
and alarms for timer and watchdog functions, and either an I2C or
SPI serial interface for communication with a host controller.
Features
Ultra-low supply current (all at 3V)
Advanced timekeeping features
Baseline timekeeping features
Power management features
Applications
Smart Cards
Medical Electronics
Wireless Sensors and Tags
Utility meters
Data loggers
Appliances
Consumer electronics
Handsets
Communications equipment