Abracon 4MHz Crystal Unit ±20ppm HC/49US 2-Pin 11.5 x 5.0 x 3.5mm

RS Stock No.: 240-0796Brand: AbraconManufacturers Part No.: ABL-4.000MHZ-B2
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Abracon

Standard Frequency

4MHz

Mounting Type

Through Hole

Load Capacitance

18pF

Package Type

HC/49US

Pin Count

2

Dimensions

11.5 x 5.0 x 3.5mm

Frequency Tolerance

±20ppm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 21.00

€ 0.42 Each (In a Pack of 50) (Exc. Vat)

€ 26.04

€ 0.521 Each (In a Pack of 50) (inc. VAT)

Abracon 4MHz Crystal Unit ±20ppm HC/49US 2-Pin 11.5 x 5.0 x 3.5mm
Select packaging type

€ 21.00

€ 0.42 Each (In a Pack of 50) (Exc. Vat)

€ 26.04

€ 0.521 Each (In a Pack of 50) (inc. VAT)

Abracon 4MHz Crystal Unit ±20ppm HC/49US 2-Pin 11.5 x 5.0 x 3.5mm

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
50 - 50€ 0.42€ 21.00
100 - 200€ 0.39€ 19.50
250 - 450€ 0.37€ 18.50
500 - 950€ 0.37€ 18.50
1000+€ 0.31€ 15.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Standard Frequency

4MHz

Mounting Type

Through Hole

Load Capacitance

18pF

Package Type

HC/49US

Pin Count

2

Dimensions

11.5 x 5.0 x 3.5mm

Frequency Tolerance

±20ppm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more