Abracon AEACAD153029-S433 Telemetry Antenna, ISM Band

RS Stock No.: 189-5355Brand: AbraconManufacturers Part No.: AEACAD153029-S433
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

Brand

Abracon

RF Protocols

ISM Band

Antenna Mounting Type

Magnetic

Mounting Type

Magnetic

Gain

3.12dBi

Frequency Range

433 → 960 MHz

Cable Length

3m

Country of Origin

China

Stock information temporarily unavailable.

€ 4,840.00

€ 9.68 Each (In a Bag of 500) (Exc. Vat)

€ 6,001.60

€ 12.003 Each (In a Bag of 500) (inc. VAT)

Abracon AEACAD153029-S433 Telemetry Antenna, ISM Band

€ 4,840.00

€ 9.68 Each (In a Bag of 500) (Exc. Vat)

€ 6,001.60

€ 12.003 Each (In a Bag of 500) (inc. VAT)

Abracon AEACAD153029-S433 Telemetry Antenna, ISM Band
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Abracon

RF Protocols

ISM Band

Antenna Mounting Type

Magnetic

Mounting Type

Magnetic

Gain

3.12dBi

Frequency Range

433 → 960 MHz

Cable Length

3m

Country of Origin

China