E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Abracon, AFS14, Signal Filter, 3 V dc 915MHz, SMD

RS Stock No.: 240-3537Brand: AbraconManufacturers Part No.: AFS14A26-915.00-T3
brand-logo
View all in Signal Filters

Technical Document

Specifications

Brand

Abracon

Series

AFS14

Maximum Voltage Rating

3 V dc

Mounting Type

Surface Mount

Operating Frequency

915MHz

Stock information temporarily unavailable.

€ 2,430.00

€ 0.81 Each (On a Reel of 3000) (Exc. Vat)

€ 3,013.20

€ 1.004 Each (On a Reel of 3000) (inc. VAT)

Abracon, AFS14, Signal Filter, 3 V dc 915MHz, SMD

€ 2,430.00

€ 0.81 Each (On a Reel of 3000) (Exc. Vat)

€ 3,013.20

€ 1.004 Each (On a Reel of 3000) (inc. VAT)

Abracon, AFS14, Signal Filter, 3 V dc 915MHz, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Abracon

Series

AFS14

Maximum Voltage Rating

3 V dc

Mounting Type

Surface Mount

Operating Frequency

915MHz