E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Abracon, AFS14, Signal Filter, 3 V dc 915MHz, SMD

RS Stock No.: 240-3538PBrand: AbraconManufacturers Part No.: AFS14A26-915.00-T3
brand-logo
View all in Signal Filters

Technical Document

Specifications

Brand

Abracon

Series

AFS14

Maximum Voltage Rating

3 V dc

Mounting Type

Surface Mount

Operating Frequency

915MHz

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Abracon, AFS14, Signal Filter, 3 V dc 915MHz, SMD
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Abracon, AFS14, Signal Filter, 3 V dc 915MHz, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Abracon

Series

AFS14

Maximum Voltage Rating

3 V dc

Mounting Type

Surface Mount

Operating Frequency

915MHz