Technical Document
Specifications
Brand
AbraconSeries
AFS2442
Maximum Voltage Rating
10 V dc
Mounting Type
Surface Mount
Operating Frequency
2.442GHz
Stock information temporarily unavailable.
€ 11.90
€ 2.38 Each (In a Pack of 5) (Exc. Vat)
€ 14.76
€ 2.951 Each (In a Pack of 5) (inc. VAT)
Abracon, AFS2442, Signal Filter, 10 V dc 2.442GHz, SMD
Select packaging type
Standard
5
€ 11.90
€ 2.38 Each (In a Pack of 5) (Exc. Vat)
€ 14.76
€ 2.951 Each (In a Pack of 5) (inc. VAT)
Abracon, AFS2442, Signal Filter, 10 V dc 2.442GHz, SMD
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AbraconSeries
AFS2442
Maximum Voltage Rating
10 V dc
Mounting Type
Surface Mount
Operating Frequency
2.442GHz