Abracon 24MHz MEMS MEMS Oscillator, 4-Pin QFN, ±50ppm, ASDMB-24.000MHZ-LC-T

RS Stock No.: 171-2729Brand: AbraconManufacturers Part No.: ASDMB-24.000MHZ-LC-T
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Brand

Abracon

Oscillator Type

MEMS

Maximum Output Frequency

24MHz

Frequency Stability

±50ppm

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

4

Dimensions

2.5 x 2 x 0.85mm

Length

2.5mm

Width_SC_PC

2mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 13.55

€ 2.71 Each (In a Pack of 5) (Exc. Vat)

€ 16.80

€ 3.36 Each (In a Pack of 5) (inc. VAT)

Abracon 24MHz MEMS MEMS Oscillator, 4-Pin QFN, ±50ppm, ASDMB-24.000MHZ-LC-T
Select packaging type

€ 13.55

€ 2.71 Each (In a Pack of 5) (Exc. Vat)

€ 16.80

€ 3.36 Each (In a Pack of 5) (inc. VAT)

Abracon 24MHz MEMS MEMS Oscillator, 4-Pin QFN, ±50ppm, ASDMB-24.000MHZ-LC-T
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Abracon

Oscillator Type

MEMS

Maximum Output Frequency

24MHz

Frequency Stability

±50ppm

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

4

Dimensions

2.5 x 2 x 0.85mm

Length

2.5mm

Width_SC_PC

2mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Thailand