Technical Document
Specifications
Brand
ABUS Security-CenterIndoor/Outdoor
Indoor, Outdoor
Analogue/Network
Network
Form Factor
Tube
Maximum Resolution
2688 x 1520pixels
Power Over Ethernet
Yes
IR
Yes
Wireless
No
IP Rating
IP67
Country of Origin
China
Stock information temporarily unavailable.
€ 506.08
€ 506.08 Each (Exc. Vat)
€ 627.54
€ 627.54 Each (inc. VAT)
ABUS Network Indoor, Outdoor IR PoE CCTV Camera
1
€ 506.08
€ 506.08 Each (Exc. Vat)
€ 627.54
€ 627.54 Each (inc. VAT)
ABUS Network Indoor, Outdoor IR PoE CCTV Camera
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUS Security-CenterIndoor/Outdoor
Indoor, Outdoor
Analogue/Network
Network
Form Factor
Tube
Maximum Resolution
2688 x 1520pixels
Power Over Ethernet
Yes
IR
Yes
Wireless
No
IP Rating
IP67
Country of Origin
China