E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABUS Security-Center TV8467 RS-232 to RS-485/RS-422 Converter Converter Set

RS Stock No.: 665-7028Brand: ABUS Security-CenterManufacturers Part No.: TV8467
brand-logo
View all in CCTV Accessories

Technical Document

Specifications

Type

RS-232 to RS-485/RS-422 Converter

Depth

79 mm

Height

25 mm

Width

107mm

Product details

RS-232 to RS-485/422 Converter

This converter provides you with flexible data transfer (full or semi-duplex).

Stock information temporarily unavailable.

P.O.A.

ABUS Security-Center TV8467 RS-232 to RS-485/RS-422 Converter Converter Set

P.O.A.

ABUS Security-Center TV8467 RS-232 to RS-485/RS-422 Converter Converter Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

RS-232 to RS-485/RS-422 Converter

Depth

79 mm

Height

25 mm

Width

107mm

Product details

RS-232 to RS-485/422 Converter

This converter provides you with flexible data transfer (full or semi-duplex).