ABUS TVAC10101 7in CCTV Monitor

RS Stock No.: 187-9370Brand: ABUS Security-CenterManufacturers Part No.: TVAC10101
brand-logo
View all in CCTV Monitors

Technical Document

Specifications

Model Number

TVAC10101

Screen Size

7in

Resolution

1280 x 800 pixels

Depth

52 mm

Height

172 mm

Width

231mm

Country of Origin

Taiwan, Province Of China

€ 1,117.55

€ 1,117.55 Each (Exc. Vat)

€ 1,385.76

€ 1,385.76 Each (inc. VAT)

ABUS TVAC10101 7in CCTV Monitor

€ 1,117.55

€ 1,117.55 Each (Exc. Vat)

€ 1,385.76

€ 1,385.76 Each (inc. VAT)

ABUS TVAC10101 7in CCTV Monitor

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Model Number

TVAC10101

Screen Size

7in

Resolution

1280 x 800 pixels

Depth

52 mm

Height

172 mm

Width

231mm

Country of Origin

Taiwan, Province Of China