ABUS TVHS20220 10in LCD CCTV Monitor

RS Stock No.: 652-221Brand: ABUS Security-CenterManufacturers Part No.: TVHS20220
brand-logo
View all in CCTV Monitors

Technical Document

Specifications

Model Number

TVHS20220

Screen Size

10in

Monitor Type

LCD

Colour or Black & White Display

Colour

Resolution

1.024 x 600 Pixel

Country of Origin

Germany

€ 769.15

€ 769.15 Each (Exc. Vat)

€ 953.75

€ 953.75 Each (inc. VAT)

ABUS TVHS20220 10in LCD CCTV Monitor

€ 769.15

€ 769.15 Each (Exc. Vat)

€ 953.75

€ 953.75 Each (inc. VAT)

ABUS TVHS20220 10in LCD CCTV Monitor

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Model Number

TVHS20220

Screen Size

10in

Monitor Type

LCD

Colour or Black & White Display

Colour

Resolution

1.024 x 600 Pixel

Country of Origin

Germany