ABUS Indoor, Outdoor IR CCTV Camera, 4 Camera Connections, IP

RS Stock No.: 265-2223Brand: ABUS Security-CenterManufacturers Part No.: TVVR33842D
brand-logo
View all in CCTV Systems

Technical Document

Specifications

Model Number

TVVR33842D

Indoor/Outdoor

Indoor, Outdoor

IR

Yes

Colour or Black & White Display

Black & White

Number of Camera Connections

4

Network Connections

1x RJ-45 10/100, Self-Adaptive Ethernet Interface

Camera Resolution

5 MPx

Compression Standards

H265+

Backlight Compensation

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 997.97

€ 997.97 Each (Exc. Vat)

€ 1,237.48

€ 1,237.48 Each (inc. VAT)

ABUS Indoor, Outdoor IR CCTV Camera, 4 Camera Connections, IP

€ 997.97

€ 997.97 Each (Exc. Vat)

€ 1,237.48

€ 1,237.48 Each (inc. VAT)

ABUS Indoor, Outdoor IR CCTV Camera, 4 Camera Connections, IP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

TVVR33842D

Indoor/Outdoor

Indoor, Outdoor

IR

Yes

Colour or Black & White Display

Black & White

Number of Camera Connections

4

Network Connections

1x RJ-45 10/100, Self-Adaptive Ethernet Interface

Camera Resolution

5 MPx

Compression Standards

H265+

Backlight Compensation

Yes

Country of Origin

China