ABUS Combination Weatherproof Brass, Stainless Steel Weatherproof Padlock, 8mm Shackle, 53mm Body

RS Stock No.: 704-0143Brand: ABUSManufacturers Part No.: 180IB/50HB63Distrelec Article No.: 30422375
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Combination Padlock

Shackle Diameter

8mm

Shackle Length

63mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Stainless Steel

Colour

Brass

Body Width

53mm

Quantity Per Package

1

Country of Origin

China

Product details

All Weather Combination Padlocks

4-digit resettable code
Body made from solid forged brass
Shackle made from stainless steel
Inner parts all rust resistant
Precision locking mechanism against manipulation

Weatherproof Padlocks

€ 71.99

€ 71.99 Each (Exc. Vat)

€ 89.27

€ 89.27 Each (inc. VAT)

ABUS Combination Weatherproof Brass, Stainless Steel Weatherproof Padlock, 8mm Shackle, 53mm Body

€ 71.99

€ 71.99 Each (Exc. Vat)

€ 89.27

€ 89.27 Each (inc. VAT)

ABUS Combination Weatherproof Brass, Stainless Steel Weatherproof Padlock, 8mm Shackle, 53mm Body

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABUS

Lock Type

Combination Padlock

Shackle Diameter

8mm

Shackle Length

63mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Stainless Steel

Colour

Brass

Body Width

53mm

Quantity Per Package

1

Country of Origin

China

Product details

All Weather Combination Padlocks

4-digit resettable code
Body made from solid forged brass
Shackle made from stainless steel
Inner parts all rust resistant
Precision locking mechanism against manipulation

Weatherproof Padlocks