ABUS Key Weatherproof Titanium Weatherproof Padlock, Keyed Alike, 5mm Shackle, 30mm Body

RS Stock No.: 768-9708Brand: ABUSManufacturers Part No.: 64TI/30 KA6311
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

5mm

Shackle Length

22mm

Keyed Alike

Yes

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Titanium

Colour

Grey

Body Width

30mm

Quantity Per Package

1

Product details

ABUS 64TI Series Titalium™ Padlocks

The Abus Titalium Padlocks are Ideal for medium to high risk of theft, the 64TI series TITALIUM™ padlocks is recommended for a wide range of security requirements. All models in this series have a paracentric keyway, chrome plated cylinder cores and through hardened steel shackle. NANO Protect shackle coating assures security and high corrosion resistance

High quality TITALIUM™ body with stainless steel appearance: For corrosion resistance
5 Pin tumbler cylinder with anti-pick mushroom pins: Resists picking
Through hardened steel alloy shackle: Resists saw attacks
Rustfree internal components and chrome plated cylinder: Durable security
Large tulip shaped keyhead: Convenient security

Weatherproof Padlocks

€ 13.94

€ 13.94 Each (Exc. Vat)

€ 17.29

€ 17.29 Each (inc. VAT)

ABUS Key Weatherproof Titanium Weatherproof Padlock, Keyed Alike, 5mm Shackle, 30mm Body

€ 13.94

€ 13.94 Each (Exc. Vat)

€ 17.29

€ 17.29 Each (inc. VAT)

ABUS Key Weatherproof Titanium Weatherproof Padlock, Keyed Alike, 5mm Shackle, 30mm Body

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

5mm

Shackle Length

22mm

Keyed Alike

Yes

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Titanium

Colour

Grey

Body Width

30mm

Quantity Per Package

1

Product details

ABUS 64TI Series Titalium™ Padlocks

The Abus Titalium Padlocks are Ideal for medium to high risk of theft, the 64TI series TITALIUM™ padlocks is recommended for a wide range of security requirements. All models in this series have a paracentric keyway, chrome plated cylinder cores and through hardened steel shackle. NANO Protect shackle coating assures security and high corrosion resistance

High quality TITALIUM™ body with stainless steel appearance: For corrosion resistance
5 Pin tumbler cylinder with anti-pick mushroom pins: Resists picking
Through hardened steel alloy shackle: Resists saw attacks
Rustfree internal components and chrome plated cylinder: Durable security
Large tulip shaped keyhead: Convenient security

Weatherproof Padlocks