E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABUS Key Weatherproof Aluminium, Steel Safety Padlock, Keyed Alike, 8mm Shackle, 53mm Body

RS Stock No.: 704-0134Brand: ABUSManufacturers Part No.: 70AL/45 GREEN KA
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

8mm

Shackle Length

24.5mm

Keyed Alike

Yes

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium, Steel

Colour

Green

Body Width

53mm

Quantity Per Package

1

Product details

Coated Aluminium Padlocks

Body and shackle made from aluminium
High corrosion resistance
Inner parts all rust free
Non-spark

Stock information temporarily unavailable.

€ 24.33

€ 24.33 Each (Exc. Vat)

€ 30.17

€ 30.17 Each (inc. VAT)

ABUS Key Weatherproof Aluminium, Steel Safety Padlock, Keyed Alike, 8mm Shackle, 53mm Body

€ 24.33

€ 24.33 Each (Exc. Vat)

€ 30.17

€ 30.17 Each (inc. VAT)

ABUS Key Weatherproof Aluminium, Steel Safety Padlock, Keyed Alike, 8mm Shackle, 53mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

8mm

Shackle Length

24.5mm

Keyed Alike

Yes

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium, Steel

Colour

Green

Body Width

53mm

Quantity Per Package

1

Product details

Coated Aluminium Padlocks

Body and shackle made from aluminium
High corrosion resistance
Inner parts all rust free
Non-spark