Technical Document
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
8mm
Shackle Length
24.5mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Aluminium, Steel
Colour
Yellow
Body Width
53mm
Quantity Per Package
1
Product details
Coated Aluminium Padlocks
Body and shackle made from aluminium
High corrosion resistance
Inner parts all rust free
Non-spark
€ 24.41
€ 24.41 Each (Exc. Vat)
€ 30.27
€ 30.27 Each (inc. VAT)
1
€ 24.41
€ 24.41 Each (Exc. Vat)
€ 30.27
€ 30.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
8mm
Shackle Length
24.5mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Aluminium, Steel
Colour
Yellow
Body Width
53mm
Quantity Per Package
1
Product details
Coated Aluminium Padlocks
Body and shackle made from aluminium
High corrosion resistance
Inner parts all rust free
Non-spark